Cart

MSG03007

SAURO

03P TERMINAL BLOCK MSG 7.62
Supplier: Sauro
Matchcode: MSG03007
Rutronik No.: COTERM6023
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
0.361 $
144.40 $

Prices

400 0.361 $
1,200 0.3553 $
2,400 0.3409 $
5,600 0.3293 $

Parameter

No.of contacts
03
Contact pitch
7.62 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSG0
Feature materia
PA
Family
TERMINAL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?