MSB16001

image shown is a representation only
Supplier: SAURO
Matchcode: MSB16001
Rutronik No.: COTERM8159
Unit Pack: 100
MOQ: 400
package: MSB
Packaging: BULK
Parameter
- No.of contacts
- 16
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Oper.temperatur
- -40 TO 110 °C
- Current rating
- 17.5 A
- Voltage rating
- 300 V
- Series
- MSB 001
- Feature materia
- PA
- Feature funct.
- ScrewClamp
- Family
- TERM.BLOCK
- Automotive
- NO
- Package
- MSB
- Leadfree Defin.
- 10
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 20 weeks