Cart

MSB08005

SAURO MSB08005

image shown is a representation only

SAURO

08P TERMINAL BLOCK MSB5.08
Supplier: Sauro
Matchcode: MSB08005
Rutronik No.: COTERM6313
Unit Pack: 175
MOQ: 700
Packaging: BULK
On request
0.5859 $
410.13 $

Prices

700 0.5859 $
2,100 0.562 $
4,200 0.543 $

Parameter

No.of contacts
08
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
MSB0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?