Cart

MSB08005-0N

SAURO MSB08005-0N

image shown is a representation only

SAURO

08P TERMINAL BLOCK 5.08MM BLACK
Supplier: SAURO
Matchcode: MSB080050N
Rutronik No.: COTERM8103
Unit Pack: 175
MOQ: 700
Packaging: BULK
On request
0.7062 $
494.34 $
Article with this quantity is not orderable.

Parameter

No.of contacts
08
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
17.5 A
Voltage rating
300 V
Series
MSB 005
Feature materia
PA
Feature funct.
ScrewClamp
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?