Cart

MSB06001-0N

SAURO MSB06001-0N

image shown is a representation only

SAURO

06P TERMINAL BLOCK MSB5.0 BLACK
Supplier: Sauro
Matchcode: MSB060010N
Rutronik No.: COTERM7663
Unit Pack: 250
MOQ: 500
Packaging: BULK
On request
0.457 $
228.50 $

Prices

500 0.457 $
1,500 0.449 $
2,500 0.4307 $
5,500 0.4161 $

Parameter

No.of contacts
06
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
MSB0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?