Cart

MSB02045

SAURO MSB02045

image shown is a representation only

SAURO

02P TERMINAL BLOCK MSB 5.08MM
Supplier: Sauro
Matchcode: MSB02045
Rutronik No.: COTERM7498
Unit Pack: 800
MOQ: 1600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1921 $
307.36 $

Prices

1,600 0.1921 $
3,200 0.1856 $
5,600 0.179 $

Parameter

No.of contacts
02
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?