Cart

MPP02DAQ

SAURO

02P TERM BLOCK 15.00MM
Supplier: Sauro
Matchcode: MPP02DAQ
Rutronik No.: COTERM7863
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
5.97 $
597.00 $

Prices

100 5.97 $
200 5.87 $
400 5.64 $
700 5.45 $

Parameter

No.of contacts
02
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MPP0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?