Cart

MCQ02091

SAURO MCQ02091

image shown is a representation only

SAURO

02P TERM BLOCK MSQ 5,00MM
Supplier: Sauro
Matchcode: MCQ02091
Rutronik No.: COREC31844
Unit Pack: 300
MOQ: 600
Packaging: BULK
On request
0.3866 $
231.96 $

Prices

600 0.3866 $
1,800 0.3804 $
3,000 0.365 $
6,600 0.3526 $

Parameter

No.of contacts
02
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MCQ0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?