MCBD03408-0N00P
MCBD03408-0N00P
Description:
03P Terminal Block 3.50mm
Supplier:
SAURO
Matchcode:
MCBD034080N00P
Rutronik No.:
CONN11910
Unit Pack:
10
MOQ:
10
Packaging:
BULK
Find Alternatives
- No.of contacts
- 03
- Contact pitch
- 3.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- 45°ANGLE
- Current rating
- 17.5 A
- Voltage rating
- 133 V
- Series
- MCBD0
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- .black
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- Supplier Lead time
- 20 weeks