Cart

KCTMH040P8TN

SAURO

04P TERMINAL BLOCK CTM 3,50MM
Supplier: Sauro
Matchcode: KCTMH040P8TN
Rutronik No.: COREC34798
Unit Pack: 250
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.432 $
216.00 $

Prices

500 0.432 $
1,000 0.4177 $
1,500 0.4034 $
2,500 0.3892 $

Parameter

No.of contacts
04
Contact style
3.50 mm
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?