KCTMH020P8TN05
KCTMH020P8TN05
Description:
02P Pluggable_Header 3.50mm
Supplier:
SAURO
Matchcode:
KCTMH020P8TN05
Rutronik No.:
CONN20488
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 3.50 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- N/A A
- Voltage rating
- N/A V
- Series
- KCTMH
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- Italy
- Supplier Lead time
- 20 weeks