KCSMH110A1TN
KCSMH110A1TN
Description:
11P Pluggable_Header 5.00mm STH w / tape
Supplier:
SAURO
Matchcode:
KCSMH110A1TN
Rutronik No.:
CONN7172
Unit Pack:
240
MOQ:
960
Packaging:
REEL
Find Alternatives
- No.of contacts
- 11
- Contact pitch
- 2.50 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- KCSMH
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 20 weeks