Cart

ESA14002130

SAURO

LABEL 5MM H 3.81MM 21..30
Supplier: Sauro
Matchcode: ESA14002130
Rutronik No.: COTERM7667
Unit Pack: 12
MOQ: 12
Packaging: BULK
On request
0.1241 $
1.49 $

Prices

12 0.1241 $
48 0.1193 $
156 0.1174 $
516 0.1126 $
1,800 0.1088 $

Parameter

No.of contacts
06
Number of rows
01
Contact style
FEMALE
Orientation
RIGHTANGLE
Series
ESA14
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?