Cart

CVF150S5

SAURO

VERTICAL FEMALE CONN 4P 5,08
Supplier: Sauro
Matchcode: CVF150S5
Rutronik No.: COTERM8025
Unit Pack: 50
MOQ: 200
Packaging: BULK
On request
3.38 $
676.00 $

Prices

200 3.38 $
600 3.23 $
1,000 3.13 $

Parameter

No.of contacts
15
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CVF1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?