Cart

CVF150R5

SAURO CVF150R5

image shown is a representation only

SAURO

15P TERM.BLOCK 5,08MM
Supplier: Sauro
Matchcode: CVF150R5
Rutronik No.: CONN3586
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
3.96 $
1,188.00 $

Prices

300 3.96 $
600 3.68 $
1,200 3.46 $

Parameter

No.of contacts
15
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CVF 0R5
Feature materia
PA
Feature funct.
ScrewPlug
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?