Cart

CVF120M5

SAURO CVF120M5

image shown is a representation only

SAURO

12P TERM.BLOCK FEMALE 5,08MM
Supplier: SAURO
Matchcode: CVF120M5
Rutronik No.: CONN3584
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
5.36 $
1,608.00 $

Prices

300 5.36 $
900 4.99 $
1,500 4.69 $

Parameter

No.of contacts
12
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
300 V
Series
CVF 0M5
Feature materia
PA
Feature funct.
ScrewPlug
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?