Cart

CVF120L5

SAURO

12P TERMINAL BLOCK CVF5.08
Supplier: Sauro
Matchcode: CVF120L5
Rutronik No.: COTERM7360
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request
2.26 $
678.00 $

Prices

300 2.26 $
900 2.17 $
1,500 2.10 $

Parameter

No.of contacts
12
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CVF1
Feature materia
PA
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?