Cart

CVF060M5

SAURO CVF060M5

image shown is a representation only

SAURO

06P TERMINAL BLOCK 5,08MM
Supplier: SAURO
Matchcode: CVF060M5
Rutronik No.: CONN3583
Unit Pack: 200
MOQ: 400
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
2.90 $
1,160.00 $

Prices

400 2.90 $
800 2.80 $
1,600 2.60 $
3,200 2.45 $

Parameter

No.of contacts
06
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
300 V
Series
CVF 0M5
Feature materia
PA
Feature funct.
ScrewPlug
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?