Cart

CVF050L3

SAURO CVF050L3

image shown is a representation only

SAURO

05P TB 7,5MM SIDE STACKABLE
Supplier: Sauro
Matchcode: CVF050L3
Rutronik No.: COTERM6460
Unit Pack: 150
MOQ: 150
Packaging: BULK
In Stock
1.31 $
196.50 $

Prices

150 1.31 $
300 1.26 $
900 1.23 $
1,500 1.185 $
2,700 1.1448 $

Parameter

No.of contacts
05
Contact pitch
7.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CVF 0L3
Feature materia
PA
Feature funct.
ScrewPlug
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?