Cart

CVF050D5

SAURO

05P VERT FEMALE CONNECTOR 5,08
Supplier: Sauro
Matchcode: CVF050D5
Rutronik No.: COTERM7952
Unit Pack: 175
MOQ: 350
Packaging: BULK
On request
1.53 $
535.50 $

Prices

350 1.53 $
700 1.50 $
1,400 1.44 $
2,800 1.39 $

Parameter

No.of contacts
05
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CVF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?