Cart

CVF030L7

SAURO CVF030L7

image shown is a representation only

SAURO

03P TERMINAL BLOCK CVF7.62MM
Supplier: Sauro
Matchcode: CVF030L7
Rutronik No.: COTERM7467
Unit Pack: 250
MOQ: 500
Packaging: BULK
On request
0.677 $
338.50 $

Prices

500 0.677 $
1,500 0.6662 $
2,500 0.6391 $
4,500 0.6174 $

Parameter

No.of contacts
03
Contact pitch
7.62 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CVF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?