Cart

CVF020L3

SAURO CVF020L3

image shown is a representation only

SAURO

02P TERMINAL BLOCK CVF 7,5MM
Supplier: Sauro
Matchcode: CVF020L3
Rutronik No.: COTERM6305
Unit Pack: 400
MOQ: 800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4046 $
323.68 $

Prices

800 0.4046 $
1,200 0.3913 $
1,600 0.3779 $
2,800 0.3645 $

Parameter

No.of contacts
02
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?