Cart

CTM169V8

SAURO

16P TERM BLOCK CTM3,5 W SCREW
Supplier: Sauro
Matchcode: CTM169V8
Rutronik No.: COTERM8093
Unit Pack: 50
MOQ: 200
Packaging: BULK
On request
1.1114 $
222.28 $

Prices

200 1.1114 $
800 1.0662 $
1,600 1.0301 $

Parameter

No.of contacts
16
Contact pitch
3.81 mm
Termin.style
_OTHER
Contact plating
TIN
Series
CTM1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?