Cart

CTM129P8

SAURO

12P TERMINAL BLOCK CTM3.81
Supplier: Sauro
Matchcode: CTM129P8
Rutronik No.: COTERM7660
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request
0.5845 $
175.35 $

Prices

300 0.5845 $
1,200 0.5607 $
2,700 0.5417 $

Parameter

No.of contacts
12
Contact pitch
3.81 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 110 °C
Series
CTM1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?