Cart

CTM089VT

SAURO CTM089VT

image shown is a representation only

SAURO

08P TERMINAL BLOCK CTM3.81
Supplier: Sauro
Matchcode: CTM089VT
Rutronik No.: COTERM5871
Unit Pack: 100
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7587 $
303.48 $

Prices

400 0.7587 $
1,000 0.7336 $
1,500 0.7086 $
2,500 0.6835 $
Article with this quantity is not orderable.

Parameter

No.of contacts
08
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?