Cart

CTM080MT

SAURO CTM080MT

image shown is a representation only

SAURO

08P MALE CONNECTOR 3,81MM
Supplier: Sauro
Matchcode: CTM080MT
Rutronik No.: COREC33885
Unit Pack: 125
MOQ: 500
Packaging: BULK
On request
0.356 $
178.00 $

Prices

500 0.356 $
2,000 0.3415 $
4,500 0.33 $

Parameter

No.of contacts
08
Contact pitch
3.81 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CTM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?