CTM069P8-0W
CTM069P8-0W
Description:
06P Pluggable_Header 3.50mm 90° White
Supplier:
SAURO
Matchcode:
CTM069P80W
Rutronik No.:
CONN9201
Unit Pack:
200
MOQ:
200
Packaging:
BULK
Find Alternatives
- No.of contacts
- 06
- Contact pitch
- 3.50 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 11.0 A
- Voltage rating
- 300 V
- Series
- CTM
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 120 °C
- Feature funct.
- Header
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 20 weeks