Cart

CTM054VT

SAURO CTM054VT

image shown is a representation only

SAURO

05P TERM BLOCK MALE 3.81MM 45°
Supplier: Sauro
Matchcode: CTM054VT
Rutronik No.: COTERM7345
Unit Pack: 150
MOQ: 300
Packaging: BULK
On request
0.8483 $
254.49 $

Prices

300 0.8483 $
900 0.8347 $
1,500 0.8008 $
3,300 0.7737 $

Parameter

No.of contacts
05
Contact pitch
3.81 mm
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
45°ANGLE
Series
CTM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?