Cart

CTM049PT

SAURO CTM049PT

image shown is a representation only

SAURO

04P TERMBLOCK CTM 3.81
Supplier: Sauro
Matchcode: CTM049PT
Rutronik No.: COTERM6166
Unit Pack: 300
MOQ: 600
Packaging: BULK
On request
0.1961 $
117.66 $

Prices

600 0.1961 $
1,800 0.1929 $
4,200 0.1851 $
9,000 0.1788 $

Parameter

No.of contacts
04
Contact pitch
3.81 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CTM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?