Cart

CTM049PT-0N

SAURO CTM049PT-0N

image shown is a representation only

SAURO

04P MALE CONNECTOR CTM3.81MM
Supplier: Sauro
Matchcode: CTM049PT0N
Rutronik No.: COREC35632
Unit Pack: 300
MOQ: 600
Packaging: BULK
On request
0.1925 $
115.50 $

Prices

600 0.1925 $
1,800 0.1895 $
4,200 0.1818 $
9,000 0.1756 $

Parameter

No.of contacts
04
Contact pitch
3.81 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CTM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?