CTM030PT-00001
CTM030PT-00001
Description:
03P Pluggable_Header 3.81mm CLOSED SIDES
Supplier:
SAURO
Matchcode:
CTM030PT-00001
Rutronik No.:
CONN8105
Unit Pack:
400
MOQ:
2000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 03
- Contact pitch
- 3.81 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- CTM
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 18 weeks