Cart

CTM029PT-0R

SAURO

02P MALE CONNECTOR CTM3.81MMRED
Supplier: Sauro
Matchcode: CTM029PT0R
Rutronik No.: COREC35633
Unit Pack: 500
MOQ: 2000
Packaging: BULK
On request
0.0999 $
199.80 $

Prices

2,000 0.0999 $
8,000 0.0959 $
16,000 0.0926 $

Parameter

No.of contacts
02
Contact pitch
3.81 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Series
CTM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?