Cart

CTM020M8

SAURO

02P TERMINAL BLOCK CTM3.50
Supplier: Sauro
Matchcode: CTM020M8
Rutronik No.: COTERM7457
Unit Pack: 1
MOQ: 1000
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
02
Contact pitch
3.50 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CTM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?