Cart

CTF230V8

SAURO CTF230V8

image shown is a representation only

SAURO

23P FEMALE CONN CTM3.50 90°
Supplier: Sauro
Matchcode: CTF230V8
Rutronik No.: COTERM7691
Unit Pack: 50
MOQ: 200
Packaging: BULK
On request
3.89 $
778.00 $

Prices

200 3.89 $
600 3.73 $
1,000 3.61 $

Parameter

No.of contacts
23
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
CTF2
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?