CTF18008
CTF18008
Description:
18P Pluggable_Header 3.50mm STH Green
Supplier:
SAURO
Matchcode:
CTF18008
Rutronik No.:
CONN20603
Unit Pack:
50
MOQ:
200
Packaging:
BULK
Find Alternatives
- No.of contacts
- 18
- Contact pitch
- 3.50 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THR
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 11.0 A
- Voltage rating
- 300 V
- Series
- CTM
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- Italy
- Supplier Lead time
- 20 weeks