Cart

CTF120V8

SAURO

12P FEMALE CONN 3,50MM
Supplier: Sauro
Matchcode: CTF120V8
Rutronik No.: COTERM7949
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request
2.29 $
687.00 $

Prices

300 2.29 $
900 2.20 $
1,500 2.12 $

Parameter

No.of contacts
12
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
CTF1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?