Cart

CTF12008

SAURO CTF12008

image shown is a representation only

SAURO

12P TERMINAL BLOCK CTF3.5
Supplier: Sauro
Matchcode: CTF12008
Rutronik No.: COTERM6791
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request
1.70 $
510.00 $

Prices

300 1.70 $
900 1.63 $
1,800 1.58 $

Parameter

No.of contacts
12
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
CTF1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?