Cart

CTF100VT

SAURO CTF100VT

image shown is a representation only

SAURO

10P FEMALE CONN 3,81MM
Supplier: Sauro
Matchcode: CTF100VT
Rutronik No.: CONN2107
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request
2.15 $
645.00 $

Prices

300 2.15 $
900 2.06 $
1,500 1.99 $

Parameter

No.of contacts
10
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
13.5 A
Voltage rating
300 V
Series
CTF 0VT
Feature materia
PA
Feature funct.
Screw Plug
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?