Cart

CTF100M5-00001

SAURO

10P TERMINAL BLOCK
Supplier: Sauro
Matchcode: CTF100M500001
Rutronik No.: COTERM8157
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
3.95 $
1,580.00 $

Prices

400 3.95 $
800 3.78 $
1,600 3.65 $

Parameter

No.of contacts
10
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
CTF1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?