Cart

CTF0400T

SAURO CTF0400T

image shown is a representation only

SAURO

04P TERMINAL BLOCK CTF 3.81
Supplier: Sauro
Matchcode: CTF0400T
Rutronik No.: COTERM6136
Unit Pack: 300
MOQ: 600
Packaging: BULK
On request
0.594 $
356.40 $

Prices

600 0.594 $
1,800 0.5841 $
3,000 0.5603 $
5,400 0.5413 $

Parameter

No.of contacts
04
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CTF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?