- Home
- Electromechanical Components
- Connectors
- Sauro Connectors
image shown is a representation only

04P TERMINAL BLOCK CTF 3.50MM
Supplier:
Sauro
Matchcode:
CTF040080N
Rutronik No.:
COREC31258
Unit Pack: 300
MOQ: 600
Packaging: BULK
- No.of contacts
-
04
- Contact pitch
-
3.50 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
_OTHER
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Series
-
CTF 008
- Family
-
TERM.BLOCK
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
04P TERMINAL BLOCK CTF 3.50MM
Packaging:
BULK
04P TERMINAL BLOCK MCB 3,50MM
Packaging:
BULK
04P C.FEMALE MODULAR 3,50...
Packaging:
BOX
04P TERMINAL BLOCK CTM 3,50
Packaging:
BULK
04P TERMINAL BLOCK BLACK
Packaging:
BULK
04P TERMINAL BLOCK MTB 3.5
Packaging:
BULK
04P TERMINAL BLOCK MTS 3.50
Packaging:
BULK
04P TERMINAL BLOCK MTB 3.5 55°
Packaging:
BULK
04P TERMINAL BLOCK CTM 3,50MM
Packaging:
REEL
04P TERM BLOCK 3,50MM
Packaging:
BULK
Previous
Next