Cart

CTF02008

SAURO CTF02008

image shown is a representation only

SAURO

02P TERMINAL BLOCK CTF 3.50
Supplier: Sauro
Matchcode: CTF02008
Rutronik No.: COTERM6808
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2495 $
249.50 $

Prices

1,000 0.2495 $
2,500 0.241 $
5,000 0.2325 $

Parameter

No.of contacts
02
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?