Cart

CSM200A1

SAURO CSM200A1

image shown is a representation only

SAURO

20P TERMINAL BLOCK CSM 5.00
Supplier: Sauro
Matchcode: CSM200A1
Rutronik No.: COREC37354
Unit Pack: 50
MOQ: 200
Packaging: BULK
On request
0.7351 $
147.02 $

Prices

200 0.7351 $
800 0.7052 $
1,800 0.6813 $

Parameter

No.of contacts
20
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Series
CSM2
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?