CSF150J1
CSF150J1
Description:
15P Pluggable_Plug 5.00mm 90°
Supplier:
SAURO
Matchcode:
CSF150J1
Rutronik No.:
CONN11973
Unit Pack:
50
MOQ:
200
Packaging:
BULK
Find Alternatives
- No.of contacts
- 15
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 11.0 A
- Voltage rating
- 300 V
- Series
- CSF
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 120 °C
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 20 weeks