Cart

CSF080J1-0B

SAURO CSF080J1-0B

image shown is a representation only

SAURO

09P FEMALE CONN. 5MM BLUE
Supplier: Sauro
Matchcode: CSF080J10B
Rutronik No.: COTERM7700
Unit Pack: 100
MOQ: 800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.13 $
904.00 $

Prices

800 1.13 $
1,000 1.10 $
1,500 1.0603 $
2,500 1.0227 $

Parameter

No.of contacts
08
Contact style
5.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Current rating
CSF
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?