CSF07BF1-A
CSF07BF1-A
Description:
07P Pluggable_Plug 5.00mm
Supplier:
SAURO
Matchcode:
CSF07BF1A
Rutronik No.:
CONN7820
Unit Pack:
125
MOQ:
125
Packaging:
BULK
Find Alternatives
- No.of contacts
- 07
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- CSF
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 20 weeks