Cart

CSF05001

SAURO CSF05001

image shown is a representation only

SAURO

05P TERMINAL BLOCK CSF 5.00
Supplier: Sauro
Matchcode: CSF05001
Rutronik No.: COTERM7532
Unit Pack: 175
MOQ: 350
Packaging: BULK
On request
0.7902 $
276.57 $

Prices

350 0.7902 $
1,050 0.7775 $
1,750 0.7459 $
3,500 0.7206 $

Parameter

No.of contacts
05
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
CSF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?