Cart

CSF030U1

SAURO

03P FEMALE CONN. 5MM CSF
Supplier: Sauro
Matchcode: CSF030U1
Rutronik No.: COTERM8198
Unit Pack: 300
MOQ: 600
Packaging: BULK
On request
0.4786 $
287.16 $

Prices

600 0.4786 $
1,800 0.4709 $
3,000 0.4518 $
6,000 0.4365 $

Parameter

No.of contacts
03
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CSF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?