Cart

CSF02BJ1

SAURO

02P FEMALE CONNECTOR
Supplier: Sauro
Matchcode: CSF02BJ1
Rutronik No.: CONN2511
Unit Pack: 450
MOQ: 1800
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
02
Contact pitch
0 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
CSF BJ1
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?