CPMH169P5-00001
CPMH169P5-00001
Description:
16P Pluggable_Header 90° STH
Supplier:
SAURO
Matchcode:
CPMH169P500001
Rutronik No.:
COREC31894
Unit Pack:
50
MOQ:
400
Packaging:
BULK
Find Alternatives
- No.of contacts
- 16
- Contact pitch
- 5.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THR
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 12.0 A
- Voltage rating
- 300 V
- Series
- CPM
- Feature funct.
- Header
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 20 weeks